* Images are for reference only
CMR08F563GPCP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F563GPCP
- JLCPCB Part #
- C7109099
- Package
- -
- Description
- ±2% 300V 0.056uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F563GPCP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F563GPCP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F563GPCP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F563GPCP datasheets or manufacturer documentation.
Datasheet: CMR08F563GPCP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
170184K630NF
Cornell Dubilier Electronics
$2.658
-
MCHN38FK821J-Y
Cornell Dubilier Electronics
$118.974
-
HZA337M025G24VT-F
Cornell Dubilier Electronics
$5.8515
-
THAS212M040AA1C
Cornell Dubilier Electronics
$15.8955
-
160473J250C-F
Cornell Dubilier Electronics
$0.5565
-
947D631K102BJMSN
Cornell Dubilier Electronics
$127.242