
* Images are for reference only
109LBB025M2BE
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 109LBB025M2BE
- JLCPCB Part #
- C5472640
- Package
- Plugin,D22xL37mm
- Description
- -40℃~+85℃ 10000uF 10mm 22mm 25V 3.2A@120Hz 3000hrs@85℃ 37mm 49.736mΩ@120Hz ±20% 插件,D22xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 126
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1378
252+
$2.0503
504+
$1.9810
1008+
$1.9487
Welcome back, may I help you?