This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

500C193T160CF2B

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
500C193T160CF2B
JLCPCB Part #
C2623601
Package
Bolt,D63.5xL144.45mm
Description
-10%~+50% -40℃~+95℃ 144.45mm 160V 19000uF 23.2A@120Hz 28.58mm 5000hrs@85℃ 63.5mm 9.6mΩ@120Hz 螺栓,D63.5xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $76.3028
200+ $29.5285
500+ $28.4916
1000+ $27.9780
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons