
* Images are for reference only
159LBB025M2CE
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 159LBB025M2CE
- JLCPCB Part #
- C6650503
- Package
- Plugin,D25xL37mm
- Description
- -40℃~+85℃ 10mm 15000uF 25V 25mm 3.45A@120Hz 3000hrs@85℃ 33.16mΩ@120Hz 37mm ±20% Plugin,D25xL37mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 154
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1346
154+
$2.0487
462+
$1.9810
924+
$1.9471
Welcome back, may I help you?