
* Images are for reference only
AFK476M06C12T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK476M06C12T-F
- JLCPCB Part #
- C2442991
- Package
- SMD,D5xL5.8mm
- Description
- -55℃~+105℃ 160mA@100kHz 2000hrs@105℃ 47uF 6.3V 700mΩ ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2039
200+
$0.0790
500+
$0.0763
1000+
$0.0748
Related Products
Welcome back, may I help you?