
* Images are for reference only
RC100M101LO10*16TH-2A1Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC100M101LO10*16TH-2A1Et
- JLCPCB Part #
- C5289988
- Package
- Plugin,D10xL16mm
- Description
- 100V 100uF 10mm 16mm ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0980
50+
$0.0774
250+
$0.0673
500+
$0.0595
2500+
$0.0534
5000+
$0.0504
Related Products
Welcome back, may I help you?