
* Images are for reference only
RC016M102LO10*13TH-2A1Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC016M102LO10*13TH-2A1Et
- JLCPCB Part #
- C2987885
- Package
- Plugin,D10xL13mm
- Description
- -40℃~+105℃ 1000uF 10mm 13mm 16V 5mm ±20% 插件,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1921
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1916
In-stock Item Pricing
Qty Unit Price
1+
$0.0659
100+
$0.0522
250+
$0.0443
1000+
$0.0391
5000+
$0.0349
10000+
$0.0330
Related Products
Welcome back, may I help you?