This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMH161VQT682MB80U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMH161VQT682MB80U
JLCPCB Part #
C4155406
Package
Plugin,D40xL82mm
Description
-25℃~+85℃ 160V 2000hrs@85℃ 25mm 40mm 6800uF 82mm 9.14A@120Hz ±20% 插件,D40xL82mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7713
200+ $4.9435
500+ $4.7695
1000+ $4.6841
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons