This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMH351VQT182MB80U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMH351VQT182MB80U
JLCPCB Part #
C4155416
Package
Plugin,D40xL82mm
Description
-25℃~+85℃ 1800uF 2000hrs@85℃ 25mm 350V 40mm 6.07A@120Hz 82mm ±20% Plugin,D40xL82mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.0406
200+ $5.0473
500+ $4.8697
1000+ $4.7824
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons