
* Images are for reference only
E37L421CPN222MD92U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L421CPN222MD92U
- JLCPCB Part #
- C3816047
- Package
- Bolt,D63.5xL93mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 2200uF 28.6mm 420V 45mΩ@120Hz 63.5mm 8.7A@120Hz 93mm ±20% 螺栓,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.8150
200+
$17.7299
500+
$17.1070
1000+
$16.7988
Welcome back, may I help you?