
* Images are for reference only
EKZE350ETD271MH20D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKZE350ETD271MH20D
- JLCPCB Part #
- C2165522
- Package
- Plugin,D8xL20mm
- Description
- -40℃~+105℃ 20mm 270uF 3.5mm 3000hrs@105℃ 35V 41mΩ 625mA@120Hz 8mm ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1511
1000+
$0.0585
2500+
$0.0564
5000+
$0.0555
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?