
* Images are for reference only
CGS461T450R3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS461T450R3C
- JLCPCB Part #
- C3815890
- Package
- Bolt,D34.93xL79.38mm
- Description
- -10%~+50% -40℃~+85℃ 2.1A@120Hz 2000hrs@85℃ 221mΩ@120Hz 34.93mm 450V 460uF 79.38mm 螺栓,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.5482
200+
$16.4660
500+
$15.8875
1000+
$15.6007
Related Products

CGS141T450R3C
Cornell Dubilier Electronics
$37.2663

CGS171T450R3C
Cornell Dubilier Electronics
$20.6602

CGS481T450V3C
Cornell Dubilier Electronics
$21.0743

CGS203U025R3C
Cornell Dubilier Electronics
$60.7463

CGS133U050R3C
Cornell Dubilier Electronics
$33.4878

E32D250HPN342UA79U
NCC(Nippon Chemi-Con)
$17.6003
Welcome back, may I help you?