
* Images are for reference only
CGS141T450R3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS141T450R3C
- JLCPCB Part #
- C3812955
- Package
- Bolt,D34.93xL79.38mm
- Description
- -10%~+50% -40℃~+85℃ 1.4A@120Hz 140uF 2000hrs@85℃ 34.93mm 450V 496mΩ@120Hz 79.38mm Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3082
200+
$14.4375
500+
$13.9309
1000+
$13.6793
Related Products

CGS171T450R3C
Cornell Dubilier Electronics
$20.6834

CGS461T450R3C
Cornell Dubilier Electronics
$42.5960

CGS241T450R2C
Cornell Dubilier Electronics
$67.5413

CGS383U016R3C
Cornell Dubilier Electronics
$22.5773

E32D500HLN183MA79U
NCC(Nippon Chemi-Con)
$19.5349

E32D800HLS682MA79U
NCC(Nippon Chemi-Con)
$20.1156
Welcome back, may I help you?