
* Images are for reference only
CGS171T450R3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS171T450R3C
- JLCPCB Part #
- C2622121
- Package
- Bolt,D34.93xL79.38mm
- Description
- -10%~+50% -40℃~+85℃ 1.5A@120Hz 170uF 2000hrs@85℃ 34.93mm 450V 456mΩ@120Hz 79.38mm 螺栓,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6529
200+
$7.9925
500+
$7.7122
1000+
$7.5737
Related Products

CGS141T450R3C
Cornell Dubilier Electronics
$37.2531

CGS461T450R3C
Cornell Dubilier Electronics
$42.5331

CGS471T250R3C
Cornell Dubilier Electronics
$53.7293

CG212U035R3C
Cornell Dubilier Electronics
$18.7458

CGO502M055L
Cornell Dubilier Electronics
$35.1769

E32D630LPN123MA79U
NCC(Nippon Chemi-Con)
$19.8604
Welcome back, may I help you?