
* Images are for reference only
CMR05F111GPDP
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR05F111GPDP
- JLCPCB Part #
- C6153724
- Package
- -
- Description
- -55℃~+150℃ 11.7mm 110pF 500V 9.4mm ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.4198
208+
$16.9258
494+
$16.3612
988+
$16.0814
Related Products

CMR05F111FPDP
Cornell Dubilier Electronics
$48.5817

CMR05F101GPDP
Cornell Dubilier Electronics
$41.1314

CMR05F131GPDP
Cornell Dubilier Electronics
$43.2127

CDS15FD221JO3
Cornell Dubilier Electronics
$6.6044

CDV30FK511GO3F
Cornell Dubilier Electronics
$70.3586

CMR06F511FPDP
Cornell Dubilier Electronics
$50.3141