This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E37F421CPN123MFF5U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E37F421CPN123MFF5U
JLCPCB Part #
C3813837
Package
Bolt,D89xL156mm
Description
-40℃~+85℃ 12000uF 156mm 30.3A@120Hz 31.8mm 420V 5000hrs@85℃ 89mm 8mΩ@120Hz ±20% 螺栓,D89xL156mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 64

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $109.0356
200+ $42.1955
500+ $40.7125
1000+ $39.9798
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons