* Images are for reference only
HES352G400X4L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HES352G400X4L
- JLCPCB Part #
- C2623411
- Package
- Bolt,D76.2xL117.48mm
- Description
- 400V 3500uF 0%~+50% 10.7A@120Hz 31mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HES352G400X4L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HES352G400X4L technical specifications, attributes, and parameters.
HES352G400X4L symbol, PCB footprint from the free EasyEDA PCB design tool.
HES352G400X4L datasheets or manufacturer documentation.
Datasheet: HES352G400X4L Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HVMLS561M250EB0C
Cornell Dubilier Electronics
$177.0525
-
MLP331M250EK1B
Cornell Dubilier Electronics
$28.881
-
SCD224K162A3Z25-F
Cornell Dubilier Electronics
$45.198
-
CD5FY331GO3
Cornell Dubilier Electronics
$31.35
-
MC12FA470J-F
Cornell Dubilier Electronics
$2.331
-
CD15FA911JO3F
Cornell Dubilier Electronics
$7.683