This website requires JavaScript.
no-image

* Images are for reference only

MC12FA431F-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MC12FA431F-F
JLCPCB Part #
C5768178
Package
1210
Description
-55℃~+125℃ 100V 2mm 3.2mm 430pF ±1% 1210 Mica and PTFE Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.8819
200+ $7.9341
500+ $7.6685
1000+ $7.5381
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons