
* Images are for reference only
E37F421HPN272MCB7U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F421HPN272MCB7U
- JLCPCB Part #
- C3815722
- Package
- Bolt,D50.8xL118mm
- Description
- -40℃~+85℃ 118mm 22.2mm 2700uF 34mΩ@120Hz 420V 50.8mm 5000hrs@85℃ 9.8A@120Hz ±20% 螺栓,D50.8xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.9465
200+
$15.8462
500+
$15.2887
1000+
$15.0140
Related Products
Welcome back, may I help you?