
* Images are for reference only
EKHJ421VSN631MA54M
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKHJ421VSN631MA54M
- JLCPCB Part #
- C5727961
- Package
- Plugin,D35xL56.5mm
- Description
- -40℃~+105℃ 10mm 3.8A@120Hz 3000hrs@105℃ 35mm 420V 56.5mm 630uF ±20% Plugin,D35xL56.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3329
200+
$4.1235
400+
$3.9850
800+
$3.9174
Related Products
Welcome back, may I help you?