This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ELXM251VSN331MP40S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ELXM251VSN331MP40S
JLCPCB Part #
C6548571
Package
Plugin,D22xL42mm
Description
-25℃~+105℃ 1.22A@120Hz 10mm 22mm 250V 330uF 42mm 7000hrs@105℃ ±20% 插件,D22xL42mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0488
200+ $1.2160
400+ $1.1757
1000+ $1.1564
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons