* Images are for reference only
CGS683U075X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS683U075X5L
- JLCPCB Part #
- C3815209
- Package
- Bolt,D76.2xL142.88mm
- Description
- 75V 68000uF -10%~+75% 30A@120Hz 5mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGS683U075X5L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS683U075X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CGS683U075X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS683U075X5L datasheets or manufacturer documentation.
Datasheet: CGS683U075X5L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170333J160AA
Cornell Dubilier Electronics
$1.1685
AHA108M10G24T-F
Cornell Dubilier Electronics
$0.4412
SFT44T40-7.5J291E-0DU
Cornell Dubilier Electronics
$12.5205
BLH706K701C114
Cornell Dubilier Electronics
$17.496
CDV19EF330JO3
Cornell Dubilier Electronics
$7.0605
CM05FD201GO3
Cornell Dubilier Electronics
$8.0235