* Images are for reference only
CGS532T450X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS532T450X5L
- JLCPCB Part #
- C2623096
- Package
- Bolt,D76.2xL142.88mm
- Description
- 450V 5300uF -10%~+50% 12A@120Hz 28mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGS532T450X5L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS532T450X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CGS532T450X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS532T450X5L datasheets or manufacturer documentation.
Datasheet: CGS532T450X5L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170472J630BB
Cornell Dubilier Electronics
$1.20
SFC66S15K391B-F
Cornell Dubilier Electronics
$72.02
LPW332M1HN35V-W
Cornell Dubilier Electronics
$7.36
AEB226M2WS44T-F
Cornell Dubilier Electronics
$6.34
SLPX331M315E3P3
Cornell Dubilier Electronics
$2.35
MLP331M400EB1A
Cornell Dubilier Electronics
$105.97