
* Images are for reference only
E37L351CPN123MFF5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L351CPN123MFF5U
- JLCPCB Part #
- C3815114
- Package
- Bolt,D89xL156mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 12000uF 156mm 29A@120Hz 31.8mm 350V 89mm 9mΩ@120Hz ±20% 螺栓,D89xL156mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$124.0742
200+
$48.0159
500+
$46.3283
1000+
$45.4950
Related Products

E37X351CPN123MFF5U
NCC(Nippon Chemi-Con)
$123.6848

E37F451CPN123MFF5U
NCC(Nippon Chemi-Con)
$125.2265

E37L401CPN123MFF5U
NCC(Nippon Chemi-Con)
$118.2183

E37F501CPN822MFF5U
NCC(Nippon Chemi-Con)
$125.3194

E37F351CPN153MFF5U
NCC(Nippon Chemi-Con)
$98.0414

E37L421CPN103MFF5U
NCC(Nippon Chemi-Con)
$123.8434
Welcome back, may I help you?