This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMXB350ARA391MKG5S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMXB350ARA391MKG5S
JLCPCB Part #
C2157848
Package
SMD,D12.5xL16mm
Description
-40℃~+150℃ 1000hrs@150℃ 12.5mm 16.5mm 210mΩ@100kHz 35V 390uF 800mA@100kHz ±20% SMD,D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3575
200+ $0.1384
500+ $0.1336
1000+ $0.1312

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons