
* Images are for reference only
EMVA160ADA471MHA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVA160ADA471MHA0G
- JLCPCB Part #
- C3829337
- Package
- SMD,D8xL10mm
- Description
- -40℃~+85℃ 10mm 16V 2000hrs@85℃ 280mA@120Hz 470uF 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5129
200+
$0.1988
500+
$0.1924
1000+
$0.1892
Related Products
Welcome back, may I help you?