* Images are for reference only
SMBJ22D-M3/I
- Manufacturer
- VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
- MFR.Part #
- SMBJ22D-M3/I
- JLCPCB Part #
- C3708770
- Package
- DO-214AA(SMBJ)
- Description
- 35.1V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SMBJ22D-M3/I for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SMBJ22D-M3/I technical specifications, attributes, and parameters.
SMBJ22D-M3/I symbol, PCB footprint from the free EasyEDA PCB design tool.
SMBJ22D-M3/I datasheets or manufacturer documentation.
Datasheet: SMBJ22D-M3/I Datasheet (PDF)
Minimum: 82
Full Reel: 3200
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
BZX584C7V5-G3-08
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0837
-
BZX384B4V7-E3-08
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0354
-
V8PAM10HM3/I
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.4202
-
SSB43L-E3/5BT
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.4289
-
VS-1ENH02-M3/84A
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
VS-10ETF12FP-M3
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365