* Images are for reference only
EEE-FP1V221AV
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- EEE-FP1V221AV
- JLCPCB Part #
- C2163868
- Package
- SMD,D8xL10.5mm
- Description
- 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part EEE-FP1V221AV for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
EEE-FP1V221AV technical specifications, attributes, and parameters.
EEE-FP1V221AV symbol, PCB footprint from the free EasyEDA PCB design tool.
EEE-FP1V221AV datasheets or manufacturer documentation.
Datasheet: EEE-FP1V221AV Datasheet (PDF)
Minimum: 11
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EEH-ZA1H101P
PANASONIC ELECTRONIC COMPONENTS
$0.63
-
ESE-11MH1T
PANASONIC ELECTRONIC COMPONENTS
$0.5145
-
EEH-ZC1V470P
PANASONIC ELECTRONIC COMPONENTS
$0.417
-
AXK680337YG
PANASONIC ELECTRONIC COMPONENTS
$0.0006
-
ERJ-PB6B3303V
Panasonic Electronic Components
$0.0006
-
AQV252G
PANASONIC ELECTRONIC COMPONENTS
$4.779