This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

450404015514

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
450404015514
JLCPCB Part #
C5446870
Package
SMD
Description
-40℃~+85℃ 1.4mm 10,000 cycles 300mA 4.2mm 5V 6.7mm Black Rectangular Columnar SMD(SMT) Tab Surface Mount, Right Angle SMD Slide Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 163

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 149

In-stock Item Pricing

Qty Unit Price
1+ $1.4697
10+ $1.2478
30+ $1.1256
100+ $0.9889
500+ $0.9278
1000+ $0.8989

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons