* Images are for reference only
SSB43L-E3/5BT
- Manufacturer
- VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
- MFR.Part #
- SSB43L-E3/5BT
- JLCPCB Part #
- C7017955
- Package
- DO-214AA(SMB)
- Description
- Diode 30 V 4A Surface Mount DO-214AA (SMB)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SSB43L-E3/5BT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SSB43L-E3/5BT technical specifications, attributes, and parameters.
SSB43L-E3/5BT symbol, PCB footprint from the free EasyEDA PCB design tool.
SSB43L-E3/5BT datasheets or manufacturer documentation.
Datasheet: SSB43L-E3/5BT Datasheet (PDF)
Minimum: 20
Full Reel: 3200
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
V10P15-M3/H
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
V8P8HM3_A/H
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
SS3P5L-M3/86A
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.4178
-
V12P6HM3_A/H
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
V20DL45-M3/I
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
BZT55C30-GS08
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365