* Images are for reference only
SMBJ33CA-E3/5B
- Manufacturer
- VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
- MFR.Part #
- SMBJ33CA-E3/5B
- JLCPCB Part #
- C3711627
- Package
- DO-214AA(SMBJ)
- Description
- 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SMBJ33CA-E3/5B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SMBJ33CA-E3/5B technical specifications, attributes, and parameters.
SMBJ33CA-E3/5B symbol, PCB footprint from the free EasyEDA PCB design tool.
SMBJ33CA-E3/5B datasheets or manufacturer documentation.
Datasheet: SMBJ33CA-E3/5B Datasheet (PDF)
Minimum: 70
Full Reel: 3200
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
BZX884B30L-HG3-08
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0471
-
V30120SG-E3/4W
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
SSC54-M3/9AT
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
SMBJ28A-E3/52
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.207
-
BAT165-G3/H
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
VSSAF510-M3/H
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365