* Images are for reference only
MLS113M040EB1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS113M040EB1A
- JLCPCB Part #
- C3308637
- Package
- Plugin,P=25.4mm
- Description
- 11000uF 40V 36mΩ@120Hz ±20% 19.5A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS113M040EB1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS113M040EB1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS113M040EB1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS113M040EB1A datasheets or manufacturer documentation.
Datasheet: MLS113M040EB1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX331M315K032
Cornell Dubilier Electronics
$4.6335
-
CMR06F332FODR
Cornell Dubilier Electronics
$117.3225
-
CMR05C3R5DPDM
Cornell Dubilier Electronics
$25.182
-
CMR05F101FPDM
Cornell Dubilier Electronics
$35.586
-
CMR07F512JODR
Cornell Dubilier Electronics
$128.8905
-
SLPX471M160A3P3
Cornell Dubilier Electronics
$3.2595