* Images are for reference only
MLP331M420EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP331M420EB1D
- JLCPCB Part #
- C3308633
- Package
- Plugin,P=25.4mm
- Description
- 330uF 420V 530mΩ@120Hz 2.5A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLP331M420EB1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLP331M420EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLP331M420EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLP331M420EB1D datasheets or manufacturer documentation.
Datasheet: MLP331M420EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LQ222M200K052
Cornell Dubilier Electronics
$5.838
-
CG133U025V3C
Cornell Dubilier Electronics
$30.0885
-
SLPX151M400A5P3
Cornell Dubilier Electronics
$2.4
-
160105J400Q-F
Cornell Dubilier Electronics
$2.328
-
940C12W1K-F
Cornell Dubilier Electronics
$9.579
-
MC12FA361F-F
Cornell Dubilier Electronics
$16.884