
* Images are for reference only
GR1E472ML250A00CE0JH
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- GR1E472ML250A00CE0JH
- JLCPCB Part #
- C2912346
- Package
- Plugin,D16xL25mm
- Description
- -40℃~+85℃ 16mm 2000hrs@85℃ 25V 25mm 4700uF ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 50
Total: $0.00
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4062
10+
$0.3205
50+
$0.2745
100+
$0.2285
500+
$0.2095
1000+
$0.1968
Welcome back, may I help you?