
* Images are for reference only
RL2E271MM350Z3GCE0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- RL2E271MM350Z3GCE0
- JLCPCB Part #
- C2912434
- Package
- Plugin,D18xL35mm
- Description
- -25℃~+105℃ 250V 270uF ±20% 插件,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6758
10+
$0.6597
30+
$0.6501
100+
$0.6083
Related Products
Welcome back, may I help you?