This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXF500ELL132ML25S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXF500ELL132ML25S
JLCPCB Part #
C1581788
Package
Plugin,D16xL25mm
Description
-40℃~+125℃ 1.614A@120Hz 1300uF 16mm 25mm 27mΩ@100kHz 3000hrs@125℃ 50V 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8766
200+ $0.3400
500+ $0.3288
1000+ $0.3223

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons