This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3981ILDX-2.5/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3981ILDX-2.5/NOPB
JLCPCB Part #
C2871777
Package
WSON-6(3x4)
Description
-40℃~+125℃@(Tj) 1 2.5V 200mV@(300mA) 210uA 300mA 35uVrms 60dB@(1kHz) 6V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive WSON-6(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 4500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4075
200+ $0.1578
500+ $0.1522
1000+ $0.1494
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons