
* Images are for reference only
LP3981ILD-2.5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3981ILD-2.5
- JLCPCB Part #
- C3748316
- Package
- WSON-6(3x4)
- Description
- -40℃~+125℃ 1 120uA 2.5V 200mV@(300mA) 300mA 6V Fixed Low ESR、Over Current Protection、Thermal Shutdown、Enable、Short Circuit Protection Positive WSON-6(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2651
1000+
$0.1026
2500+
$0.0991
5000+
$0.0971
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →