
LP3981ILD-2.83
- Manufacturer
- MFR.Part #
- LP3981ILD-2.83
- JLCPCB Part #
- C3749955
- Package
- WSON-6(3x4)
- Description
- -40℃~+125℃ 1 120uA 2.83V 200mV@(300mA) 300mA 6V Fixed Positive WSON-6(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | WSON-6(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 120uA | |
| Output Type | Fixed | |
| Voltage - Supply | 6V | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Output Voltage | 2.83V | |
| Voltage Dropout | 200mV@(300mA) | |
| Number of Outputs | 1 |

* Images are for reference only
LP3981ILD-2.83
Extended- Manufacturer
- MFR.Part #
- LP3981ILD-2.83
- JLCPCB Part #
- C3749955
- Package
- WSON-6(3x4)
- Description
- -40℃~+125℃ 1 120uA 2.83V 200mV@(300mA) 300mA 6V Fixed Positive WSON-6(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LP3981ILD-2.83
Extended- Manufacturer
- MFR.Part #
- LP3981ILD-2.83
- JLCPCB Part #
- C3749955
- Package
- WSON-6(3x4)
- Description
- -40℃~+125℃ 1 120uA 2.83V 200mV@(300mA) 300mA 6V Fixed Positive WSON-6(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP3981ILD-2.83 Specifications
LP3981ILD-2.83 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | WSON-6(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 120uA | |
| Output Type | Fixed | |
| Voltage - Supply | 6V | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Output Voltage | 2.83V | |
| Voltage Dropout | 200mV@(300mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP3981ILD-2.83. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP3981ILD-2.83 Documents
LP3981ILD-2.83 datasheets or manufacturer documentation.
LP3981ILD-2.83 Schematic Symbol & PCB Footprint
The LP3981ILD-2.83 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.