This website requires JavaScript.
no-image

* Images are for reference only

LP3981ILD-3.3

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3981ILD-3.3
JLCPCB Part #
C3748796
Package
WSON-6(3x4)
Description
-40℃~+125℃ 1 120uA 200mV@(300mA) 3.3V 300mA 50dB@(1kHz) 6V Fixed Over Current Protection、Overheat protection Positive WSON-6(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2530
1000+ $0.0979
2500+ $0.0945
5000+ $0.0928

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons