
* Images are for reference only
LP3981ILDX-2.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3981ILDX-2.8/NOPB
- JLCPCB Part #
- C2867936
- Package
- WSON-6-EP(3x4)
- Description
- -40℃~+125℃@(Tj) 1 120uA 132mV@(300mA) 2.8V 300mA 35uVrms 60dB@(1kHz) 9V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive WSON-6-EP(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.6682
10+
$0.6521
30+
$0.6425
100+
$0.6328
Related Products
Welcome back, may I help you?