
* Images are for reference only
CGH492T350W5L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH492T350W5L
- JLCPCB Part #
- C2623932
- Package
- Bolt,D63.5xL142.88mm
- Description
- -10%~+50% -40℃~+85℃ 10.1A@120Hz 1000hrs@85℃ 142.88mm 31.5mΩ@120Hz 350V 4900uF 63.5mm 螺栓,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$147.5916
200+
$57.1167
500+
$55.1097
1000+
$54.1175
Related Products

CGH292T350W3L
Cornell Dubilier Electronics
$98.7268

CGH522T350W5L
Cornell Dubilier Electronics
$153.4144

CGH412T350W4L
Cornell Dubilier Electronics
$127.9503

E32D251HPS123MDE3U
NCC(Nippon Chemi-Con)
$53.2090

E32D500HPN154MDE3U
NCC(Nippon Chemi-Con)
$53.3057

E32D630HPN104MDE3U
NCC(Nippon Chemi-Con)
$50.2034
Welcome back, may I help you?