
* Images are for reference only
CGH292T350W3L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH292T350W3L
- JLCPCB Part #
- C2622914
- Package
- Bolt,D63.5xL92.08mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 2900uF 350V 53.1mΩ@120Hz 6.8A@120Hz 63.5mm 92.08mm 螺栓,D63.5xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$98.8729
200+
$38.2632
500+
$36.9179
1000+
$36.2533
Related Products

CGH292T250V3L
Cornell Dubilier Electronics
$61.4582

CGH492T350W5L
Cornell Dubilier Electronics
$147.8101

CGS114U010W3L
Cornell Dubilier Electronics
$145.8743

CGR802T075W3L
Cornell Dubilier Electronics
$79.3413

CGS503U025W3L
Cornell Dubilier Electronics
$56.4931

CGH152T500W3L
Cornell Dubilier Electronics
$111.7198
Welcome back, may I help you?