* Images are for reference only
CGS644U016X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS644U016X5L
- JLCPCB Part #
- C2623666
- Package
- Bolt,D76.2xL142.88mm
- Description
- 16V 0.64F -10%~+75% 44.9A@120Hz 2mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS644U016X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS644U016X5L technical specifications, attributes, and parameters.
CGS644U016X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS644U016X5L datasheets or manufacturer documentation.
Datasheet: CGS644U016X5L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP2416H154J-D3
Cornell Dubilier Electronics
$0.975
-
380LQ333M016K032
Cornell Dubilier Electronics
$2.403
-
WBR10-150A
Cornell Dubilier Electronics
$5.7075
-
DCMC104U100FF2D
Cornell Dubilier Electronics
$165.3105
-
160124J100C-F
Cornell Dubilier Electronics
$0.6915
-
CDV30FJ151GO3
Cornell Dubilier Electronics
$52.0845