* Images are for reference only
CGS732T350X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS732T350X5L
- JLCPCB Part #
- C2623416
- Package
- Bolt,D76.2xL142.88mm
- Description
- 350V 7300uF -10%~+50% 11.7A@120Hz 22mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS732T350X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS732T350X5L technical specifications, attributes, and parameters.
CGS732T350X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS732T350X5L datasheets or manufacturer documentation.
Datasheet: CGS732T350X5L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP0805H471G
Cornell Dubilier Electronics
$0.2358
-
MLSG361M150EK1A
Cornell Dubilier Electronics
$137.5425
-
29140B103JO0
Cornell Dubilier Electronics
$1814.2215
-
CD16FD151JO3F
Cornell Dubilier Electronics
$4.206
-
MC18FD121F-TF
Cornell Dubilier Electronics
$8.2785
-
CD7FA911JO3
Cornell Dubilier Electronics
$36.087