* Images are for reference only
125262U040AK1B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 125262U040AK1B
- JLCPCB Part #
- C2623658
- Package
- Bolt,D35.54xL49.28mm
- Description
- 40V 2600uF -10%~+75% 9.4A@120Hz 40mΩ@120Hz Bolt,D35.54xL49.28mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
125262U040AK1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 125262U040AK1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
125262U040AK1B symbol, PCB footprint from the free EasyEDA PCB design tool.
125262U040AK1B datasheets or manufacturer documentation.
Datasheet: 125262U040AK1B Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
150273J630CC
Cornell Dubilier Electronics
$1.416
SLPX471M315E5P3
Cornell Dubilier Electronics
$3.09
101C232U100AA1B
Cornell Dubilier Electronics
$128.07
CGS394U010V5L
Cornell Dubilier Electronics
$81.6765
AFK477M50P44VT-F
Cornell Dubilier Electronics
$6.7785
MC12FA680J-F
Cornell Dubilier Electronics
$4.848