
* Images are for reference only
E36F401CGN222MD92U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36F401CGN222MD92U
- JLCPCB Part #
- C6233833
- Package
- Bolt,D63.5xL92mm
- Description
- -40℃~+85℃ 2200uF 28.6mm 400V 63.5mm 92mm ±20% Bolt,D63.5xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.0464
200+
$15.1822
500+
$14.6740
1000+
$14.4230
Related Products