* Images are for reference only
MLS771M100EA1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS771M100EA1D
- JLCPCB Part #
- C2623643
- Package
- Plugin
- Description
- 770uF 100V 238mΩ@120Hz ±20% 7.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS771M100EA1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS771M100EA1D technical specifications, attributes, and parameters.
MLS771M100EA1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS771M100EA1D datasheets or manufacturer documentation.
Datasheet: MLS771M100EA1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SFC37S45K391B
Cornell Dubilier Electronics
$89.9775
-
381LR181M450K012
Cornell Dubilier Electronics
$3.447
-
947D411K122BJMSN
Cornell Dubilier Electronics
$114.6645
-
944U141K102ACI
Cornell Dubilier Electronics
$68.5395
-
CDV16FF272JO3
Cornell Dubilier Electronics
$20.7465
-
CDV30FJ501FO3
Cornell Dubilier Electronics
$66.246