* Images are for reference only
HVMLS102M150EB1C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS102M150EB1C
- JLCPCB Part #
- C2623586
- Package
- Plugin
- Description
- 1000uF 150V 158mΩ@120Hz ±20% 10.1A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS102M150EB1C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS102M150EB1C technical specifications, attributes, and parameters.
HVMLS102M150EB1C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS102M150EB1C datasheets or manufacturer documentation.
Datasheet: HVMLS102M150EB1C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHA226M2AF24B-F
Cornell Dubilier Electronics
$1.0005
-
THAS131M450AD1C
Cornell Dubilier Electronics
$17.727
-
DME10P22K-F
Cornell Dubilier Electronics
$1.029
-
CMR05C4R0DODM
Cornell Dubilier Electronics
$22.8405
-
CD5EC360JO3
Cornell Dubilier Electronics
$6.51
-
185272J100RAB-F
Cornell Dubilier Electronics
$1.1445