* Images are for reference only
HVMLS332M060EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS332M060EB1D
- JLCPCB Part #
- C2623529
- Package
- Plugin
- Description
- 3300uF 60V 44mΩ@120Hz ±20% 18.2A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS332M060EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS332M060EB1D technical specifications, attributes, and parameters.
HVMLS332M060EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS332M060EB1D datasheets or manufacturer documentation.
Datasheet: HVMLS332M060EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS336M25C12T-F
Cornell Dubilier Electronics
$0.477
-
CMR08F683GPCP
Cornell Dubilier Electronics
$673.818
-
CMR04E510FPDP
Cornell Dubilier Electronics
$70.662
-
CMR05F181FPDP
Cornell Dubilier Electronics
$45.786
-
715P22456MA3
Cornell Dubilier Electronics
$10.6725
-
730P205X9400
Cornell Dubilier Electronics
$9.4935